Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC21605H6WK-FPTLW-V2
Newark Part No.03AC3456
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.750 |
| 10+ | $14.860 |
| 25+ | $14.490 |
| 90+ | $13.280 |
| 135+ | $12.620 |
| 270+ | $11.340 |
| 540+ | $11.030 |
Price for:Each
Minimum: 1
Multiple: 1
$15.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC21605H6WK-FPTLW-V2
Newark Part No.03AC3456
Technical Datasheet
Character Count x Line16 x 2
Display AppearanceBlack on White
Logic Voltage5V
Font SetEnglish, Euro
Display ModeTransflective
Character Size4.99mm
LCD Display TypeFSTN
Module Size65.5mm x 36.7mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourWhite
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC21605H6WK-FPTLW-V2 from Midas is a chip on board LCD alphanumeric module. The overall size of module is 65.5mm x 36.7mm x 13.5mm (W x H x D), character size is 2.55mm x 4.99mm (W x H), character pitch is 0.61mm x 0.42mm (W x H).
- Typical input voltage is 5V
- Supply current is 1.5mA at Vdd = 5V
- 16 character number per line & 2 character line
- Character height is 5mm
- FSTN transflective STN
- LED white backlight
- 6 "o" clock viewing direction
- ST7066U controller
- Operating temperature range from -20°C to 70°C
- Display duty 1/16, Driving bias 1/5
- White LED backlight
- Preferred view angle - 6 o'clock
- -20 to +70°C wide operating temperature range
- 16 way through hole SIL (bottom, left) connection, 2.54mm pitch
Technical Specifications
Character Count x Line
16 x 2
Logic Voltage
5V
Display Mode
Transflective
LCD Display Type
FSTN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
-
Display Appearance
Black on White
Font Set
English, Euro
Character Size
4.99mm
Module Size
65.5mm x 36.7mm
Operating Temperature Max
70°C
Backlighting Colour
White
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate