New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Optoelectronics & Displays
                                                                                                    3. Displays
                                                                                                    4. LCD Displays
                                                                                                    5. Graphic LCD Displays
                                                                                                    Print Page

                                                                                                    MC128064A6W-SPTLY-V2

                                                                                                    Graphic LCD, 128 x 64 Pixels, Black on Yellow / Green, 5V, Parallel, No Font, Transflective

                                                                                                    MIDAS DISPLAYS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MIDAS DISPLAYS MC128064A6W-SPTLY-V2
                                                                                                    ManufacturerMIDAS DISPLAYS
                                                                                                    Manufacturer Part NoMC128064A6W-SPTLY-V2
                                                                                                    Newark Part No.03AC3392
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 19 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$31.420
                                                                                                    5+$30.420
                                                                                                    10+$29.460
                                                                                                    25+$28.590
                                                                                                    60+$27.810
                                                                                                    120+$27.360
                                                                                                    270+$26.950
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $31.42
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MIDAS DISPLAYS
                                                                                                    ManufacturerMIDAS DISPLAYS
                                                                                                    Manufacturer Part NoMC128064A6W-SPTLY-V2
                                                                                                    Newark Part No.03AC3392
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Resolution128 x 64 Pixels
                                                                                                    Display AppearanceBlack on Yellow / Green
                                                                                                    Logic Voltage5V
                                                                                                    Font SetNo Font
                                                                                                    Display ModeTransflective
                                                                                                    LCD Display TypeSTN
                                                                                                    Module Size93mm x 70mm
                                                                                                    Operating Temperature Min-20°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Display ConstructionCOB
                                                                                                    Backlighting ColourYellow / Green
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The MC128064A6W-SPTLY-V2 from Midas is a chip on board graphic LCD module. The overall size of module is 93mm x 70mm x 13mm (W x H x D) with 128 x 64 characters.

                                                                                                    • Typical input voltage is 5V
                                                                                                    • Supply current is 2.5mA at Vdd = 5V
                                                                                                    • Yellow/green transflective STN
                                                                                                    • LED Yellow/green backlight
                                                                                                    • 6 "o" clock viewing direction
                                                                                                    • NT7107 controller
                                                                                                    • Operating temperature range from -20°C to 70°C
                                                                                                    • 5V logic supply, plus built in negative voltage generator
                                                                                                    • 1/64 display duty and 1/9 driving bias
                                                                                                    • Yellow/green LED backlight
                                                                                                    • Preferred 6 o'clock viewing angle
                                                                                                    • Wide operating temperature range -20 to +70oC
                                                                                                    • 20-way through-hole SIL connection (bottom, left) with 2.54mm pitch
                                                                                                    • Overall dimensions - 93.0 x 70.0 x 13.0mm

                                                                                                    Technical Specifications

                                                                                                    Resolution

                                                                                                    128 x 64 Pixels

                                                                                                    Logic Voltage

                                                                                                    5V

                                                                                                    Display Mode

                                                                                                    Transflective

                                                                                                    Module Size

                                                                                                    93mm x 70mm

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    Backlighting Colour

                                                                                                    Yellow / Green

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Display Appearance

                                                                                                    Black on Yellow / Green

                                                                                                    Font Set

                                                                                                    No Font

                                                                                                    LCD Display Type

                                                                                                    STN

                                                                                                    Operating Temperature Min

                                                                                                    -20°C

                                                                                                    Display Construction

                                                                                                    COB

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    CAD/Ultra_Librarian EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.