Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC11615A6W-BNMLW-V2
Newark Part No.02AC9907
Your Part Number
35 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.640 |
| 5+ | $23.560 |
| 10+ | $22.460 |
| 30+ | $21.340 |
| 60+ | $20.140 |
| 105+ | $19.790 |
| 255+ | $19.260 |
Price for:Each
Minimum: 1
Multiple: 1
$24.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC11615A6W-BNMLW-V2
Newark Part No.02AC9907
Technical Datasheet
Character Count x Line16 x 1
Display AppearanceWhite on Blue
Logic Voltage5V
Font SetEnglish, Japanese
Display ModeTransmissive
Character Size14.54mm
LCD Display TypeSTN
Module Size151mm x 40mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourWhite
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC11615A6W-BNMLW-V2 from Midas is a chip on board LCD module. The overall size of module is 151mm x 40mm x 13.5mm (W x H x D), character size is 6mm x 14.54mm (W x H), character pitch is 1.2mm (W).
- Typical input voltage is 5V
- Supply current is 1.4mA at VDD = 5V
- 16 character number per line & 1 character line
- Character height is 15mm
- Blue transmissive STN
- LED white backlight
- 6 "o" clock viewing direction
- Operating temperature range from -20°C to 70°C
- SPLC780D controller
- Display duty 1/16, Driving bias 1/5
- White LED backlight
- Preferred view angle - 6 o'clock
- -20 to +70°C wide operating temperature range
- 16 way through hole DIL (side, left, 2x8) connection, 2.54mm pitch
Technical Specifications
Character Count x Line
16 x 1
Logic Voltage
5V
Display Mode
Transmissive
LCD Display Type
STN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
-
Display Appearance
White on Blue
Font Set
English, Japanese
Character Size
14.54mm
Module Size
151mm x 40mm
Operating Temperature Max
70°C
Backlighting Colour
White
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
