Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDTR0420A-SPICopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.18AM1733
Your Part Number
22 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.820 |
| 5+ | $38.290 |
| 10+ | $36.750 |
| 25+ | $34.300 |
| 50+ | $31.850 |
| 100+ | $29.100 |
| 250+ | $26.350 |
Price for:Each
Minimum: 1
Multiple: 1
$39.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDTR0420A-SPICopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.18AM1733
Technical Datasheet
Display Size4.2"
Resolution300 x 400 Pixels
VGA Size-
Display OrientationPortrait
Display AppearanceMono
Logic Voltage2.8V
Interface TypeSPI
Display Brightness-
TouchscreenNo Touchscreen
Module Size67.6mm x 91mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout21 Way FFC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Display Size
4.2"
VGA Size
-
Display Appearance
Mono
Interface Type
SPI
Touchscreen
No Touchscreen
Operating Temperature Min
-20°C
Display Pinout
21 Way FFC
SVHC
No SVHC (25-Jun-2025)
Resolution
300 x 400 Pixels
Display Orientation
Portrait
Logic Voltage
2.8V
Display Brightness
-
Module Size
67.6mm x 91mm
Operating Temperature Max
70°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
