Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDTR0290A-SPICopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.18AM1732
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.370 |
| 5+ | $17.670 |
| 10+ | $16.960 |
| 25+ | $15.830 |
| 50+ | $14.700 |
| 100+ | $13.430 |
| 250+ | $12.150 |
Price for:Each
Minimum: 1
Multiple: 1
$18.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDTR0290A-SPICopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.18AM1732
Technical Datasheet
Display Size2.9"
Resolution168 x 384 Pixels
VGA Size-
Display OrientationPortrait
Display AppearanceMono
Logic Voltage2.8V
Interface TypeSPI
Display Brightness-
TouchscreenNo Touchscreen
Module Size31.1mm x 70.95mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout24 Way FFC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Display Size
2.9"
VGA Size
-
Display Appearance
Mono
Interface Type
SPI
Touchscreen
No Touchscreen
Operating Temperature Min
-20°C
Display Pinout
24 Way FFC
SVHC
No SVHC (25-Jun-2025)
Resolution
168 x 384 Pixels
Display Orientation
Portrait
Logic Voltage
2.8V
Display Brightness
-
Module Size
31.1mm x 70.95mm
Operating Temperature Max
70°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
