Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0600AC-USBCCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.26AM8671
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $117.990 |
| 5+ | $114.830 |
| 10+ | $111.520 |
| 25+ | $109.870 |
| 50+ | $108.260 |
| 100+ | $101.770 |
Price for:Each
Minimum: 1
Multiple: 1
$117.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0600AC-USBCCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.26AM8671
Technical Datasheet
Display Size6"
Resolution720 x 1440 Pixels
VGA Size-
Display OrientationPortrait
Display AppearanceRGB
Logic Voltage5V
Interface TypeUSB-C
Display Brightness480cd/m²
TouchscreenCapacitive Touch
Module Size95.04mm x 167.63mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Display Size
6"
VGA Size
-
Display Appearance
RGB
Interface Type
USB-C
Touchscreen
Capacitive Touch
Operating Temperature Min
-20°C
Display Pinout
-
SVHC
No SVHC (25-Jun-2025)
Resolution
720 x 1440 Pixels
Display Orientation
Portrait
Logic Voltage
5V
Display Brightness
480cd/m²
Module Size
95.04mm x 167.63mm
Operating Temperature Max
70°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
