Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0400A-USBCCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.26AM6518
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $81.950 |
| 5+ | $79.760 |
| 10+ | $77.460 |
| 25+ | $76.310 |
| 50+ | $75.200 |
| 100+ | $70.680 |
Price for:Each
Minimum: 1
Multiple: 1
$81.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0400A-USBCCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.26AM6518
Technical Datasheet
Display Size4"
Resolution720 x 720 Pixels
VGA Size-
Display OrientationSquare
Display AppearanceRGB
Logic Voltage5V
Interface TypeUSB-C
Display Brightness700cd/m²
TouchscreenNo Touchscreen
Module Size77mm x 80mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Display Size
4"
VGA Size
-
Display Appearance
RGB
Interface Type
USB-C
Touchscreen
No Touchscreen
Operating Temperature Min
-20°C
Display Pinout
-
SVHC
No SVHC (25-Jun-2025)
Resolution
720 x 720 Pixels
Display Orientation
Square
Logic Voltage
5V
Display Brightness
700cd/m²
Module Size
77mm x 80mm
Operating Temperature Max
70°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
