Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOD128128A1B-WMCCopy
Newark Part No.57AJ0016
Product RangeMDOD128128A1
Your Part Number
3 In Stock
Need more?
1 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
2 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $52.950 |
| 5+ | $51.540 |
| 10+ | $50.060 |
| 36+ | $49.310 |
| 60+ | $48.590 |
| 108+ | $45.670 |
Price for:Each
Minimum: 1
Multiple: 1
$52.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOD128128A1B-WMCCopy
Newark Part No.57AJ0016
Product RangeMDOD128128A1
Technical Datasheet
Resolution128 x 128 Pixels
Display AppearanceWhite on Black
Logic Voltage3V
Module Size56mm dia x 21.56mm
Operating Temperature Min-20°C
Operating Temperature Max50°C
Display ConstructionCTP Dial
Product RangeMDOD128128A1
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resolution
128 x 128 Pixels
Logic Voltage
3V
Operating Temperature Min
-20°C
Display Construction
CTP Dial
SVHC
No SVHC (25-Jun-2025)
Display Appearance
White on Black
Module Size
56mm dia x 21.56mm
Operating Temperature Max
50°C
Product Range
MDOD128128A1
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
