Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOB128032FCV-YMCopy
Newark Part No.45AJ5940
Product RangeMDOB128032F
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $45.520 |
| 5+ | $44.460 |
| 10+ | $43.400 |
| 25+ | $42.870 |
| 50+ | $42.340 |
| 100+ | $40.220 |
Price for:Each
Minimum: 1
Multiple: 1
$45.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOB128032FCV-YMCopy
Newark Part No.45AJ5940
Product RangeMDOB128032F
Technical Datasheet
Resolution128 x 32 Pixels
Display AppearanceYellow on Black
Logic Voltage3.3V
Module Size66.5mm x 35mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOB
Product RangeMDOB128032F
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resolution
128 x 32 Pixels
Logic Voltage
3.3V
Operating Temperature Min
-40°C
Display Construction
COB
SVHC
No SVHC (25-Jun-2025)
Display Appearance
Yellow on Black
Module Size
66.5mm x 35mm
Operating Temperature Max
80°C
Product Range
MDOB128032F
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
