Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOB096016AV-WI
Newark Part No.21AH3301
Your Part Number
Technical Datasheet
55 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.110 |
| 10+ | $9.110 |
| 25+ | $8.290 |
| 96+ | $7.710 |
| 144+ | $7.200 |
| 288+ | $6.050 |
| 528+ | $5.850 |
Price for:Each
Minimum: 1
Multiple: 1
$10.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOB096016AV-WI
Newark Part No.21AH3301
Technical Datasheet
Resolution96 x 16 Pixels
Display AppearanceWhite on Black
Logic Voltage3V
Module Size33mm x 10mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOB
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Module dimension: 33x10x2.45 mm
- Active area: 21.104 x 3.504 mm
- Dot Matrix: 96 x 16
- Dot size: 0.198 x 0.198mm
- Dot pitch: 0.220 x 0.220 mm
- Display Mode: Passive Matrix
- 1/16 Duty
- Monochrome (White)
- IC: SSD1306BZ
- Interface: I2C
- Size: 0.84"
Technical Specifications
Resolution
96 x 16 Pixels
Logic Voltage
3V
Operating Temperature Min
-40°C
Display Construction
COB
SVHC
No SVHC (25-Jun-2025)
Display Appearance
White on Black
Module Size
33mm x 10mm
Operating Temperature Max
80°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate