Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOB064048AV-WICopy
Newark Part No.21AH3300
Your Part Number
38 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.140 |
| 10+ | $10.030 |
| 25+ | $9.140 |
| 96+ | $8.510 |
| 144+ | $7.930 |
| 288+ | $6.660 |
| 528+ | $6.450 |
Price for:Each
Minimum: 1
Multiple: 1
$11.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOB064048AV-WICopy
Newark Part No.21AH3300
Technical Datasheet
Resolution64 x 48 Pixels
Display AppearanceWhite on Black
Logic Voltage3V
Module Size19.9mm x 23.1mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOB
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Module dimension: 19.9x23.1x2.4mm
- Active area: 13.42 x 10.06 mm
- Dot Matrix: 64 x 48
- Pixel Size: 0.185 x 0.185 mm
- Pixel Pitch:0.210 x 0.210 mm
- Duty: 1/48 Duty
- Display Mode: Passive Matrix
- Interface: I2C
- IC: SSD1306BZ
Technical Specifications
Resolution
64 x 48 Pixels
Logic Voltage
3V
Operating Temperature Min
-40°C
Display Construction
COB
SVHC
No SVHC (25-Jun-2025)
Display Appearance
White on Black
Module Size
19.9mm x 23.1mm
Operating Temperature Max
80°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
