Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT256064CY-GMCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.26AM6461
Your Part Number
29 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $89.300 |
| 5+ | $85.870 |
| 10+ | $82.430 |
| 25+ | $76.930 |
| 60+ | $71.430 |
| 120+ | $65.660 |
Price for:Each
Minimum: 1
Multiple: 1
$89.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT256064CY-GMCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.26AM6461
Technical Datasheet
Resolution256 x 64 Pixels
Display AppearanceGreen on Black
Logic Voltage2.8V
Interface TypeMulti
Module Size146mm x 45mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOT
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resolution
256 x 64 Pixels
Logic Voltage
2.8V
Module Size
146mm x 45mm
Operating Temperature Max
80°C
Product Range
-
Display Appearance
Green on Black
Interface Type
Multi
Operating Temperature Min
-40°C
Display Construction
COT
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
