Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT128064HV-WM
Newark Part No.52Y1020
Product RangeMCOT128064HV
Your Part Number
Technical Datasheet
41 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.820 |
| 5+ | $37.170 |
| 10+ | $35.340 |
| 25+ | $33.330 |
| 50+ | $31.500 |
| 100+ | $30.950 |
| 250+ | $30.220 |
Price for:Each
Minimum: 1
Multiple: 1
$38.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT128064HV-WM
Newark Part No.52Y1020
Product RangeMCOT128064HV
Technical Datasheet
Resolution128 x 64
Display AppearanceWhite on Black
Logic Voltage2.8V
Module Size60.5mm x 37mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionTAB
Product RangeMCOT128064HV
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MCOT128064HV-WM is a 128 x 64 Graphic OLED Display with I²C, parallel, SPI interface and SSD1309 or equivalent controller.
- 1/64 Duty
- Viewing angle free
Technical Specifications
Resolution
128 x 64
Logic Voltage
2.8V
Operating Temperature Min
-40°C
Display Construction
TAB
MSL
-
Display Appearance
White on Black
Module Size
60.5mm x 37mm
Operating Temperature Max
80°C
Product Range
MCOT128064HV
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MCOT128064HV-WM
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate