Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT064032A1V-YI
Newark Part No.45AC5437
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT064032A1V-YI
Newark Part No.45AC5437
Technical Datasheet
Resolution64 x 32 Pixels
Display AppearanceYellow on Black
Logic Voltage3V
Interface TypeI2C
Module Size14.5mm x 11.6mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionTAB
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resolution
64 x 32 Pixels
Logic Voltage
3V
Module Size
14.5mm x 11.6mm
Operating Temperature Max
80°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Display Appearance
Yellow on Black
Interface Type
I2C
Operating Temperature Min
-40°C
Display Construction
TAB
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate