Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCCOG42005A6W-BNMLWI
Newark Part No.47W0539
Product RangeMCCOG42005A
Your Part Number
No Longer Available
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCCOG42005A6W-BNMLWI
Newark Part No.47W0539
Product RangeMCCOG42005A
Technical Datasheet
Character Count x Line20 x 4
Display AppearanceWhite on Blue
Logic Voltage5V
Interface TypeI2C
Font SetEnglish, Japanese
Display ModeTransmissive
Character Size4.67mm
LCD Display TypeBSTN
Module Size74.3mm x 36.4mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOG
Backlighting ColourWhite
Product RangeMCCOG42005A
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Alphanumeric / character LCD module
- 4 lines of 20 characters - 4 x 20 also referred to as 20 x 4
- Negative mode STN material (also referred to as BSTN)
- Appearance - white characters on blue background
- Transmissive technology, generally for indoor applications
- Chip on glass construction (COG)
- On glass controller ST7032i or equivalent
- English/Japanese font sets
- 3V to 5V logic supply, I2C interface
- Display duty 1/16, Driving bias 1/5
- White LED backlight
- Preferred view angle - 6 o'clock
- -20 to +70°C wide operating temperature range
- 13 pin SIL (bottom middle) connection, 1.27mm pitch
- Overall max dimensions - 74.3 x 36.4 x 6.0mm
- Viewing area - 60.5 x 22.18mm
- 5mm character (actual dimension 2.45 x 4.67mm)
Applications
Imaging, Video & Vision
Technical Specifications
Character Count x Line
20 x 4
Logic Voltage
5V
Font Set
English, Japanese
Character Size
4.67mm
Module Size
74.3mm x 36.4mm
Operating Temperature Max
70°C
Backlighting Colour
White
SVHC
No SVHC (25-Jun-2025)
Display Appearance
White on Blue
Interface Type
I2C
Display Mode
Transmissive
LCD Display Type
BSTN
Operating Temperature Min
-20°C
Display Construction
COG
Product Range
MCCOG42005A
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate