Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCCOG128064B12W-FPTLWCopy
Newark Part No.01AC6880
Product RangeMCCOG128064B
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $14.930 |
| 10+ | $14.060 |
| 25+ | $13.690 |
| 50+ | $12.500 |
| 100+ | $11.860 |
| 250+ | $10.600 |
| 500+ | $10.300 |
Price for:Each
Minimum: 1
Multiple: 1
$14.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCCOG128064B12W-FPTLWCopy
Newark Part No.01AC6880
Product RangeMCCOG128064B
Technical Datasheet
Resolution128 x 64 Pixels
Display AppearanceBlack on White
Logic Voltage3.3V
Font SetEnglish, Japanese
Display ModeTransflective
LCD Display TypeFSTN
Module Size54.6mm x 42.2mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOG
Backlighting ColourWhite
Product RangeMCCOG128064B
SVHCNo SVHC (25-Jun-2025)
Product Overview
Chip-on-glass 128 x 64 resolution graphic LCD display uses the ST7565P controller.
- FSTN transflective display
- Operating temperature range from -20° to +70°C
- Parallel/SPI interface
- 54.6mm x 42.2mm x 4.4mm overall size
Technical Specifications
Resolution
128 x 64 Pixels
Logic Voltage
3.3V
Display Mode
Transflective
Module Size
54.6mm x 42.2mm
Operating Temperature Max
70°C
Backlighting Colour
White
SVHC
No SVHC (25-Jun-2025)
Display Appearance
Black on White
Font Set
English, Japanese
LCD Display Type
FSTN
Operating Temperature Min
-20°C
Display Construction
COG
Product Range
MCCOG128064B
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
