Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC42005A6W-SPR-V2
Newark Part No.03AC3527
Your Part Number
Technical Datasheet
29 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.160 |
| 10+ | $20.900 |
| 25+ | $20.380 |
| 60+ | $18.670 |
| 120+ | $17.750 |
| 270+ | $15.950 |
| 510+ | $15.520 |
Price for:Each
Minimum: 1
Multiple: 1
$22.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC42005A6W-SPR-V2
Newark Part No.03AC3527
Technical Datasheet
Character Count x Line20 x 4
Display AppearanceBlack on Yellow / Green
Logic Voltage5V
Font SetEnglish, Japanese
Display ModeReflective
Character Size4.75mm
LCD Display TypeSTN
Module Size98mm x 60mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourNo Backlight
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC42005A6W-SPR-V2 from Midas is a chip on board LCD alphanumeric module. The overall size of module is 98mm x 60mm x 9.5mm (W x H x D), character size is 2.95mm x 4.75mm (W x H), character pitch is 0.6mm x 0.6mm (W x H).
- Typical input voltage is 5V
- Supply current is 1.5mA at Vdd = 3V
- 20 character number per line & 4 character line
- Character height is 5mm
- Yellow/green reflective STN
- 6 "o" clock viewing direction
- SPLC780D controller
- Operating temperature range from -20°C to 70°C
- 5V logic supply, standard parallel interface
- Display duty 1/16, Driving bias 1/5
- No LED backlight
- Preferred view angle - 6 o'clock
- -20 to +70°C wide operating temperature range
- 16 way through hole SIL (top right) connection, 2.54mm pitch
Technical Specifications
Character Count x Line
20 x 4
Logic Voltage
5V
Display Mode
Reflective
LCD Display Type
STN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
-
Display Appearance
Black on Yellow / Green
Font Set
English, Japanese
Character Size
4.75mm
Module Size
98mm x 60mm
Operating Temperature Max
70°C
Backlighting Colour
No Backlight
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate