Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC41605B6W-SPR-V2
Newark Part No.03AC3511
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.490 |
| 10+ | $16.500 |
| 25+ | $16.090 |
| 60+ | $14.740 |
| 120+ | $14.010 |
| 270+ | $12.580 |
| 510+ | $12.250 |
Price for:Each
Minimum: 1
Multiple: 1
$17.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC41605B6W-SPR-V2
Newark Part No.03AC3511
Technical Datasheet
Character Count x Line16 x 4
Display AppearanceBlack on Yellow / Green
Logic Voltage5V
Font SetEnglish, Japanese
Display ModeReflective
Character Size4.76mm
LCD Display TypeSTN
Module Size72mm x 48mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourNo Backlight
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC41605B6W-SPR-V2 from Midas is a chip on board LCD alphanumeric module. The overall size of module is 72mm x 48mm x 13.6mm (W x H x D), character size is 2.96mm x 4.76mm (W x H), character pitch is 0.59mm x 0.59mm (W x H).
- Input voltage range from 4.7V to 5.5V
- Supply current is 1.4mA at Vdd = 5V
- 16 character number per line & 4 character line
- Character height is 5mm
- Yellow/green reflective STN
- 6 "o" clock viewing direction
- Sunplus controller
- Operating temperature range from -20°C to 70°C
- 5V logic supply, standard parallel interface
- Display duty 1/16, Driving bias 1/5
- No backlight
- Preferred view angle - 6 o'clock
- -20 to +70°C wide operating temperature range
- 16 way though hole SIL (bottom, middle) connection, 2.54mm pitch
Technical Specifications
Character Count x Line
16 x 4
Logic Voltage
5V
Display Mode
Reflective
LCD Display Type
STN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
-
Display Appearance
Black on Yellow / Green
Font Set
English, Japanese
Character Size
4.76mm
Module Size
72mm x 48mm
Operating Temperature Max
70°C
Backlighting Colour
No Backlight
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
