Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC144032A6WC-BNMLWCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.77T3058
Product RangeMC144032A6WC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.390 |
| 5+ | $30.910 |
| 10+ | $29.410 |
| 25+ | $27.880 |
| 50+ | $26.240 |
| 100+ | $25.750 |
| 250+ | $25.020 |
Price for:Each
Minimum: 1
Multiple: 1
$32.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC144032A6WC-BNMLWCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.77T3058
Product RangeMC144032A6WC
Technical Datasheet
Resolution144 x 32
Display AppearanceWhite on Blue
Logic Voltage3V to 5V
Font SetEnglish, Chinese
Display ModeTransmissive
LCD Display TypeBSTN
Module Size85mm x 36mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourWhite LED
Product RangeMC144032A6WC
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Graphic LCD module
- Resolution 144x32 dots (144 x 32)
- Negative mode STN (BSTN) material
- Appearance white dots on blue background
- Transmissive technology, for indoor applications
- Chip on Board construction (COB) for easy mounting and connection
- Onboard ST7920 Controller with standard parallel interface
- Controller provides onboard fonts for English and Simplified Chinese characters
- 5V logic supply, plus built in negative voltage generator
- 1/32 display duty
- White LED backlight, via pins A, K
- Preferred 6 o'clock viewing angle
- Wide operating temperature range -20 to +70oC
- 16-way through-hole DIL connection (side, left, 2x8) with 2.54mm pitch
- Same foot print as industry standard 16 x 2 alphanumeric LCD module
- Overall dimensions - 85.0 x 36.0 x 13.2mm
- Viewing area - 66.0 x 16.0mm
- Dot size - 0.38 x 0.38mm
Technical Specifications
Resolution
144 x 32
Logic Voltage
3V to 5V
Display Mode
Transmissive
Module Size
85mm x 36mm
Operating Temperature Max
70°C
Backlighting Colour
White LED
SVHC
No SVHC (25-Jun-2025)
Display Appearance
White on Blue
Font Set
English, Chinese
LCD Display Type
BSTN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
MC144032A6WC
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
