Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC128064A6W-BNMLW-V2Copy
Newark Part No.03AC3389
Your Part Number
18 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.010 |
| 5+ | $34.630 |
| 10+ | $33.240 |
| 25+ | $31.020 |
| 60+ | $28.810 |
| 120+ | $27.850 |
| 270+ | $26.960 |
Price for:Each
Minimum: 1
Multiple: 1
$36.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC128064A6W-BNMLW-V2Copy
Newark Part No.03AC3389
Technical Datasheet
Resolution128 x 64 Pixels
Display AppearanceWhite on Blue
Logic Voltage5V
Font SetNo Font
Display ModeTransmissive
LCD Display TypeBSTN
Module Size93mm x 70mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourWhite
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC128064A6W-BNMLW-V2 from Midas is a chip on board LCD graphic module. The overall size of module is 93mm x 70mm x 13mm (W x H x D) with 128 x 64 characters.
- Typical input voltage is 5V
- Supply current is 2.5mA at Vdd = 5V
- Blue transmissive STN
- LED white backlight
- 6 "o" clock viewing direction
- NT7107 controller
- Operating temperature range from -20°C to 70°C
- 5V logic supply, plus built in negative voltage generator
- 1/64 display duty and 1/9 driving bias
- White LED backlight
- Preferred 6 o'clock viewing angle
- Wide operating temperature range -20 to +70oC
- 20-way through-hole SIL connection (bottom, left) with 2.54mm pitch
- Overall dimensions - 93.0 x 70.0 x 13.0mm
Technical Specifications
Resolution
128 x 64 Pixels
Logic Voltage
5V
Display Mode
Transmissive
Module Size
93mm x 70mm
Operating Temperature Max
70°C
Backlighting Colour
White
SVHC
No SVHC (25-Jun-2025)
Display Appearance
White on Blue
Font Set
No Font
LCD Display Type
BSTN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
