Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC11609A6W-BNMLW-V2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.02AC9903
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $12.780 |
| 10+ | $12.040 |
| 25+ | $11.740 |
| 50+ | $10.730 |
| 100+ | $10.180 |
| 250+ | $9.110 |
| 500+ | $8.900 |
Price for:Each
Minimum: 1
Multiple: 1
$12.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC11609A6W-BNMLW-V2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.02AC9903
Technical Datasheet
Character Count x Line16 x 1
Display Appearance-
Logic Voltage5V
Interface Type-
Font SetEnglish, Japanese
Display ModeTransmissive
Character Size9.22mm
LCD Display TypeSTN
Module Size122mm x 33mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourWhite
Product Range-
SVHCTo Be Advised
Product Overview
The MC11609A6W-BNMLW-V2 from Midas is a chip on board LCD module. The overall size of module is 122mm x 33mm x 15.2mm (W x H x D), character size is 4.84mm x 9.22mm (W x H), character pitch is 1.16mm (W).
- Typical input voltage is 5V
- Supply current is 1.5mA at VDD = 5V
- 16 character number per line & 1 character line
- Character height is 9mm
- Blue transmissive STN
- LED white backlight
- 6 "o" clock viewing direction
- Operating temperature range from -20°C to 70°C
- SPLC780D controller
- Display duty 1/16, Driving bias 1/5
- White LED backlight
- Preferred view angle - 6 o'clock
- -20 to +70°C wide operating temperature range
- 16 way through hole SIL (top left) connection, 2.54mm pitch
Technical Specifications
Character Count x Line
16 x 1
Logic Voltage
5V
Font Set
English, Japanese
Character Size
9.22mm
Module Size
122mm x 33mm
Operating Temperature Max
70°C
Backlighting Colour
White
SVHC
To Be Advised
Display Appearance
-
Interface Type
-
Display Mode
Transmissive
LCD Display Type
STN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
