Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC10808A6W-SPR-V2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.03AC3289
Your Part Number
38 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.130 |
| 10+ | $10.480 |
| 25+ | $10.210 |
| 50+ | $9.320 |
| 100+ | $8.840 |
| 250+ | $7.900 |
| 500+ | $7.680 |
Price for:Each
Minimum: 1
Multiple: 1
$11.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC10808A6W-SPR-V2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.03AC3289
Technical Datasheet
Character Count x Line8 x 1
Display AppearanceBlack on Yellow / Green
Logic Voltage5V
Font SetEnglish, Japanese
Display ModeReflective
Character Size7.71mm
LCD Display TypeSTN
Module Size69mm x 27mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourNo Backlight
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Character Count x Line
8 x 1
Logic Voltage
5V
Display Mode
Reflective
LCD Display Type
STN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
-
Display Appearance
Black on Yellow / Green
Font Set
English, Japanese
Character Size
7.71mm
Module Size
69mm x 27mm
Operating Temperature Max
70°C
Backlighting Colour
No Backlight
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
