Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROTHERM
Manufacturer Part NoB12A10005U112L310100
Newark Part No.84Y5647
Product RangeB12A Series
Your Part Number
No Longer Available
Product Information
ManufacturerMICROTHERM
Manufacturer Part NoB12A10005U112L310100
Newark Part No.84Y5647
Product RangeB12A Series
Technical Datasheet
Switching Temperature100°C
Reset Temperature-
Contact OperationNormally Closed
Sensor TerminalsWire Leads
Sensor Housing-
Contact Rating6.3A
Product RangeB12A Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Switching Temperature
100°C
Contact Operation
Normally Closed
Sensor Housing
-
Product Range
B12A Series
Reset Temperature
-
Sensor Terminals
Wire Leads
Contact Rating
6.3A
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
