Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $214.460 |
Product Information
Product Overview
MTSD256ANC8MS-1WT is a Micron® industrial microSD card. Technology innovations like 5G, artificial intelligence (AI) and the internet of things (IoT) are driving growth in AI-enabled cameras in video security applications and data storage at the edge. Micron’s microSD card is specifically designed for handling continuous high-quality video recording and multiple AI capture events concurrently. Adopting edge storage through the microSD card can enhance video security system performance by enabling flexibility and scalability, and by reducing network bandwidth requirements and lowering the total cost of ownership.
- 256GB density, microSD package
- SD 3.0 UHS-1 interface, U3, A2, class10 performance
- 24/7, 5 years endurance, i400 model
- High endurance
- Outstanding recording performance
- Industrial quality
- Smart management
- Operating temperature range from -25°C to +85°C
Technical Specifications
MicroSD Card, UHS-1 U3, A2, Class 10
-
85°C
No SVHC (17-Jan-2023)
256GB
-25°C
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate