Flash Memory Cards :
613 Products FoundFind a huge range of Flash Memory Cards at Newark Electronics. We stock a large selection of Flash Memory Cards, including new and most popular products from the world's top manufacturers including: Swissbit, Delkin Devices, Flexxon, Transcend & Schneider Electric
All Filters
Expand Filters
Manufacturer
(195)
(1)
(5)
(6)
(1)
(1)
(68)
(2)
(11)
Flash Memory Card Type
(12)
(57)
(2)
(24)
(12)
(81)
(2)
(28)
Memory Capacity
(1)
(1)
(2)
(3)
(2)
(8)
(9)
(11)
Standard Speed Class
(54)
(3)
UHS Standard
(10)
(6)
(2)
(27)
Supply Voltage Nom
(207)
(2)
(45)
(38)
Operating Temperature Min
(316)
(179)
(2)
(6)
(45)
Operating Temperature Max
(5)
(53)
(490)
Product Range
(5)
(8)
(20)
(1)
(3)
(39)
(3)
(5)
Video Speed Class
(3)
(3)
(23)
App Rating
(6)
(7)
Packaging
(612)
(1)
(1)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Flash Memory Card Type | Memory Capacity | Standard Speed Class | Standard Speed Class | UHS Standard | UHS Standard | Video Speed Class | Video Speed Class | App Rating | App Rating | Supply Voltage Nom | Operating Temperature Min | Operating Temperature Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DELKIN DEVICES | Each | 1+$276.020 | MicroSD Card, UHS-1, Class 10 | 2GB | - | - | - | - | - | - | - | - | 3.3V | -40°C | 85°C | U331C Series | |||||
DELKIN DEVICES | Each | 1+$69.170 | MicroSD Card, UHS-1 U1, Class 10, V10 | 32GB | - | - | - | - | - | - | - | - | - | -25°C | 85°C | COEM Series | |||||
DELKIN DEVICES | Each | 1+$320.450 | MicroSDHC Card, UHS-1, Class 10 | 4GB | - | - | - | - | - | - | - | - | 3.3V | -40°C | 85°C | U331 Series | |||||
Each | 1+$33.520 | SD Card, UHS-1 U1, Class 10, V10 | 16GB | - | - | - | - | - | - | - | - | - | -25°C | 85°C | - | ||||||
14AJ6343 RoHS | NI / EMERSON | Each | 1+$198.000 | MicroSD Card | 16GB | - | - | - | - | - | - | - | - | - | - | - | - | ||||
DELKIN DEVICES | Each | 1+$142.640 | MicroSD Card, UHS-1, Class 10 | 1GB | - | - | - | - | - | - | - | - | 3.3V | -40°C | 85°C | U331C Series | |||||
DELKIN DEVICES | Each | 1+$124.150 | Compact Flash Card, Type I | 256MB | - | - | - | - | - | - | - | - | 3.3V | -40°C | 85°C | C600 Series | |||||
Each | 1+$810.800 | Compact Flash Card, Type I | 8GB | - | - | - | - | - | - | - | - | - | -40°C | 85°C | C600 Series | ||||||
Each | 1+$107.680 | MicroSDHC Card, UHS-1, Class 10 | 8GB | - | - | - | - | - | - | - | - | - | -25°C | 85°C | Utility Series | ||||||
13AJ2092 | DELKIN DEVICES | Each | 1+$269.950 | SD Card, UHS-1, Class 10 | 2GB | - | - | - | - | - | - | - | - | 3.3V | -40°C | 85°C | D330 Series | ||||
DELKIN DEVICES | Each | 1+$559.340 | SDHC Card, UHS-1, Class 10 | 4GB | - | - | - | - | - | - | - | - | 3.3V | -40°C | 85°C | D330 Series | |||||
Each | 1+$92.190 | SDHC Card, UHS-1, Class 10 | 8GB | - | - | - | - | - | - | - | - | - | -40°C | 85°C | Utility+ Series | ||||||
DELKIN DEVICES | Each | 1+$1,518.480 | SDHC Card, UHS-1, Class 10 | 16GB | - | - | - | - | - | - | - | - | - | -40°C | 85°C | D330 Series | |||||
Each | 1+$342.000 | Compact Flash Card, Type I | 4GB | - | - | - | - | - | - | - | - | - | -40°C | 85°C | C670A Series | ||||||
DELKIN DEVICES | Each | 1+$256.780 | Compact Flash Card, Type I | 2GB | - | - | - | - | - | - | - | - | 3.3V | -40°C | 85°C | C600 Series | |||||
Each | 1+$103.430 | SD Card | 2GB | - | - | - | - | - | - | - | - | - | -25°C | 85°C | - | ||||||
Each | 1+$58.160 | SD Card, UHS-1, Class 10 | 512MB | - | - | - | - | - | - | - | - | 3.3V | -40°C | 85°C | D330 Series | ||||||
DELKIN DEVICES | Each | 1+$90.360 | SDHC Card, UHS-1, Class 10 | 16GB | - | - | - | - | - | - | - | - | - | -25°C | 85°C | Utility Series | |||||
DELKIN DEVICES | Each | 1+$117.870 | Compact Flash Card, Type I | 512MB | - | - | - | - | - | - | - | - | 3.3V | -40°C | 85°C | C600 Series | |||||
DELKIN DEVICES | Each | 1+$803.270 | SDHC Card, UHS-1, Class 10 | 8GB | - | - | - | - | - | - | - | - | - | -40°C | 85°C | D330 Series | |||||
DELKIN DEVICES | Each | 1+$148.780 | SD Card, UHS-1, Class 10 | 1GB | - | - | - | - | - | - | - | - | 3.3V | -40°C | 85°C | D330 Series | |||||
TRANSCEND | Each | 1+$118.770 | MicroSDHC Card, Class 10 | 8GB | Class 10 | - | - | - | - | - | - | - | - | -25°C | 85°C | - | |||||
Each | 1+$117.870 | Compact Flash Card, Type I | 512MB | - | - | - | - | - | - | - | - | 3.3V | -40°C | 85°C | C600 Series | ||||||
DELKIN DEVICES | Each | 1+$117.870 | Compact Flash Card | 512MB | - | - | - | - | - | - | - | - | 5V | -40°C | 85°C | C600 Series | |||||
Each | 1+$450.280 | Compact Flash Card, Type I | 4GB | - | - | - | - | - | - | - | - | 3.3V | -40°C | 85°C | C600 Series | ||||||















