Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELKIN DEVICES
Manufacturer Part NoSE51TLNFX-1D000-3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.13AJ2102
Product RangeD330 Series
Your Part Number
286 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $57.000 |
Price for:Each
Minimum: 1
Multiple: 1
$57.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELKIN DEVICES
Manufacturer Part NoSE51TLNFX-1D000-3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.13AJ2102
Product RangeD330 Series
Technical Datasheet
Flash Memory Card TypeSD Card, UHS-1, Class 10
Memory Capacity512MB
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeD330 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Flash Memory Card Type
SD Card, UHS-1, Class 10
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Memory Capacity
512MB
Operating Temperature Min
-40°C
Product Range
D330 Series
Technical Docs (2)
Alternatives for SE51TLNFX-1D000-3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
