Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMTFDKEL128THE-1BM15ATYYCopy
Newark Part No.16AM8730
Product Range4100AT Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $670.940 |
Price for:Each
Minimum: 1
Multiple: 1
$670.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFDKEL128THE-1BM15ATYYCopy
Newark Part No.16AM8730
Product Range4100AT Series
Technical Datasheet
Drive TypePCIe SSD
Form Factor-
InterfacesPCIe, NVMe
Memory Capacity128GB
Flash Memory TypeTLC NAND
Encryption Type-
Sequential Read Speed-
Sequential Write Speed-
Random Read up to Speed-
Random Write up to Speed-
Supply Voltage Nom-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range4100AT Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Drive Type
PCIe SSD
Interfaces
PCIe, NVMe
Flash Memory Type
TLC NAND
Sequential Read Speed
-
Random Read up to Speed
-
Supply Voltage Nom
-
Operating Temperature Max
105°C
SVHC
No SVHC (17-Dec-2015)
Form Factor
-
Memory Capacity
128GB
Encryption Type
-
Sequential Write Speed
-
Random Write up to Speed
-
Operating Temperature Min
-40°C
Product Range
4100AT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
