Print Page
MTFDKCC6T4TFS-1BC1ZABYY
SSD, Internal, U.3 2.5Inch, 15mm, PCIe Gen 4, NVMe, 6.4 TB, 3D TLC NAND, Non-Encrypted
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICRON |
|---|---|
| Manufacturer Part No | MTFDKCC6T4TFS-1BC1ZABYYCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | 32AK9338 |
| Product Range | 7450 MAX Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6,290.130 |
Price for:Each
Minimum: 1
Multiple: 1
$6,290.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICRON |
|---|---|
| Manufacturer Part No | MTFDKCC6T4TFS-1BC1ZABYYCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | 32AK9338 |
| Product Range | 7450 MAX Series |
| Technical Datasheet | |
| Drive Type | Internal |
| Form Factor | U.3 2.5Inch, 15mm |
| Interfaces | PCIe Gen 4, NVMe |
| Memory Capacity | 6.4TB |
| Flash Memory Type | 3D TLC NAND |
| Encryption Type | Non-Encrypted |
| Sequential Read Speed | 6800MB/s |
| Sequential Write Speed | 5600MB/s |
| Random Read up to Speed | 1000000 |
| Random Write up to Speed | 400000 |
| Supply Voltage Nom | - |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | 7450 MAX Series |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Drive Type | Internal |
|---|---|
| Interfaces | PCIe Gen 4, NVMe |
| Flash Memory Type | 3D TLC NAND |
| Sequential Read Speed | 6800MB/s |
| Random Read up to Speed | 1000000 |
| Supply Voltage Nom | - |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (17-Dec-2015) |
| Form Factor | U.3 2.5Inch, 15mm |
|---|---|
| Memory Capacity | 6.4TB |
| Encryption Type | Non-Encrypted |
| Sequential Write Speed | 5600MB/s |
| Random Write up to Speed | 400000 |
| Operating Temperature Min | 0°C |
| Product Range | 7450 MAX Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 3A991B1A |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
