Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMTFDKCC30T7TGR-1BK1JABYYCopy
Newark Part No.76AK1020
Product Range6500 ION Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35,493.800 |
Price for:Each
Minimum: 5
Multiple: 5
$177,469.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFDKCC30T7TGR-1BK1JABYYCopy
Newark Part No.76AK1020
Product Range6500 ION Series
Technical Datasheet
Drive TypeInternal
Form FactorE1.L 9.5mm
InterfacesPCle Gen4 x4, NVMe
Memory Capacity30.72TB
Flash Memory Type-
Encryption Type-
Sequential Read Speed6800MB/s
Sequential Write Speed5000MB/s
Random Read up to Speed-
Random Write up to Speed-
Supply Voltage Nom12V
Operating Temperature Min-
Operating Temperature Max-
Product Range6500 ION Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Drive Type
Internal
Interfaces
PCle Gen4 x4, NVMe
Flash Memory Type
-
Sequential Read Speed
6800MB/s
Random Read up to Speed
-
Supply Voltage Nom
12V
Operating Temperature Max
-
SVHC
No SVHC (17-Dec-2015)
Form Factor
E1.L 9.5mm
Memory Capacity
30.72TB
Encryption Type
-
Sequential Write Speed
5000MB/s
Random Write up to Speed
-
Operating Temperature Min
-
Product Range
6500 ION Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
