MTFDKBA800TFS-1BC1ZABYY
SSD, Internal, M.2 2280, PCIe Gen 4, NVMe, 800 GB, 3D TLC NAND, Non-Encrypted

Need more?
| Quantity | Price |
|---|---|
| 1+ | $4,022.600 |
Product Information
Product Overview
MTFDKBA800TFS-1BC1ZABYY is a 7450 MAX SSD with NVMe® that enables a wide variety of workloads for flexible deployment in hyperscale, cloud, data center, OEM and system integrator designs. It is the SSD for the infrastructure you are building right now and for the infrastructure you will build tomorrow. The 7450 SSD offers the industry’s broadest range of PCIe® Gen4 SSD form factors and enables several storage use cases, including boot, cache and main data storage. Designed as a mainstream solution, the 7450 SSD balances performance and density. The secure execution environment feature includes dedicated, isolated security processing hardware for security-related functions. Physical isolation helps protect against attacks. The key-based privileged access helps protect against unauthorized privileged SSD function execution with public key-based authorization. It also helps guard against unauthorized changes.
- 176-layer NAND improves storage performance for data center workloads
- 2ms and below QoS latency enables impressive responsiveness in data center workloads
- Metal control gate: enables faster NAND programming for improved SSD write speed
- SSD power holdup mechanism helps ensure data in flight is properly written when SSD power is lost
- Data path protection: helps protect against bit errors as data travels from the PHY to NAND and back
- Secure boot: helps ensure firmware integrity on a running platform and defends against malware
- Operating temperature range from 0 to 70°C, 5 years warranty
- M.2 22x80mm drive form factor
- 800GB drive capacity
- 512 bytes sector size
Technical Specifications
Internal
PCIe Gen 4, NVMe
3D TLC NAND
5000MB/s
520000
-
70°C
No SVHC (17-Dec-2015)
M.2 2280
800GB
Non-Encrypted
1400MB/s
156000
0°C
7450 MAX Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate