
Product Information
Product Overview
MTFDKBA512TFH-1BC1AABHA is a 3400 SSD with NVMe™. The performance from industry-leading 176-layer NAND and PCIe Gen4 with the capacity to manage expanding workstation, gaming and corporate PC applications. The Micron 3400 SSD is ready for higher-resolution work and personal videos. Its speed and capacity make creating and saving additional copies of projects easy. It thrives on complex accounting and active asset and security management applications. Users need the high-performance, high-capacity storage that professional applications like real-time 3D rendering, computer-aided design (CAD), and animation require. Due to its advanced power efficiency, the Micron 3400 SSD is listed on the Intel® Modern Standby Partner Portal Platform Component list and meets open labs’ SSD test requirements of Intel’s Project Athena. This is a critical proof point for achieving client power efficiency (the Micron 3400 SSD offers 25% lower idle power than our prior generation).
- Innovative industry-first 176-layer NAND on PCIe Gen4 to tame the most demanding use cases
- Capacity to unleash the most data-intensive applications
- Power-efficiency for all-day computing
- Data security — end to end
- 512GB drive capacity
- 6,600MB/s sequential read, 3,600MB/s sequential write
- 360K random read (IOPS), 700K random write (IOPS)
- 55µs typ read latency, 14µs typ write latency
- 300TB endurance (TBW)
- 2 MTTF (Million Hours)
Technical Specifications
Internal
PCIe, NVMe
TLC NAND
6600MB/s
360000
3.3V
-
No SVHC (17-Jan-2023)
M.2 2280
512GB
Non-Encrypted
3600MB/s
700000
3400 Series
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
