New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Office, Computer & Networking Products
                                                                                                    3. Computer Products
                                                                                                    4. Drives
                                                                                                    5. Solid State - SSD Drives
                                                                                                    Print Page

                                                                                                    MTFDKBA256TFK-1BC15ABYY

                                                                                                    SSD, M.2 PCIe SSD, M.2 2280, PCIe, NVMe, 256 GB, NAND, AES 256-bit, Opal 2.0

                                                                                                    MICRON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICRON MTFDKBA256TFK-1BC15ABYY
                                                                                                    ManufacturerMICRON
                                                                                                    Manufacturer Part NoMTFDKBA256TFK-1BC15ABYY
                                                                                                    Newark Part No.67AJ1368
                                                                                                    Product Range2450 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    6 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$104.970
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $104.97
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MICRON
                                                                                                    ManufacturerMICRON
                                                                                                    Manufacturer Part NoMTFDKBA256TFK-1BC15ABYY
                                                                                                    Newark Part No.67AJ1368
                                                                                                    Product Range2450 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Drive TypeM.2 PCIe SSD
                                                                                                    Form FactorM.2 2280
                                                                                                    InterfacesPCIe, NVMe
                                                                                                    Memory Capacity256GB
                                                                                                    Flash Memory TypeNAND
                                                                                                    Encryption TypeAES 256-bit, Opal 2.0
                                                                                                    Sequential Read Speed3500MB/s
                                                                                                    Sequential Write Speed1600MB/s
                                                                                                    Random Read up to Speed190000
                                                                                                    Random Write up to Speed400000
                                                                                                    Supply Voltage Nom-
                                                                                                    Operating Temperature Min70°C
                                                                                                    Operating Temperature Max0°C
                                                                                                    Product Range2450 Series
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Product Overview

                                                                                                    MTFDKBA256TFK-1BC15ABYY is a 2450 versatile, flexible SSD with NVMe® that empowers users visionary design with three discrete form factors. Its capacity points ideal to help build entry-level configurations and for more demanding applications. The Micron 2450 SSD is built with Micron 176-layer NAND for the power efficiency and storage density needed to drive demanding mobile applications. With a combination of world-class NAND and PCIe Gen4 performance, the Micron 2450 SSD delivers immense read throughput up to 3.6GB/s and a write throughput of up to 3GB/s to improve the responsiveness of your applications. The Micron 2450 SSD offers very low power consumption - less than 3mW in sleep power state and less than 400mW in active idle power state. Advanced features include hardware-based AES 256-bit encryption, power-loss protection (data at rest), RAIN and S.M.A.R.T, power-loss signal support, Micron storage executive management tool.

                                                                                                    • Flexible, small form factors for the budget conscious
                                                                                                    • Compute untethered from the tyranny of the charger
                                                                                                    • Data security — end to end
                                                                                                    • Form factor flexibility
                                                                                                    • 2 MTTF (million hours)
                                                                                                    • M.2 (22mm x 80mm) drive form factor
                                                                                                    • 256GB drive capacity
                                                                                                    • SED TCG Opal security feature
                                                                                                    • 180TB endurance (TBW)
                                                                                                    • 50µs read latency (typ)

                                                                                                    Technical Specifications

                                                                                                    Drive Type

                                                                                                    M.2 PCIe SSD

                                                                                                    Interfaces

                                                                                                    PCIe, NVMe

                                                                                                    Flash Memory Type

                                                                                                    NAND

                                                                                                    Sequential Read Speed

                                                                                                    3500MB/s

                                                                                                    Random Read up to Speed

                                                                                                    190000

                                                                                                    Supply Voltage Nom

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    0°C

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Form Factor

                                                                                                    M.2 2280

                                                                                                    Memory Capacity

                                                                                                    256GB

                                                                                                    Encryption Type

                                                                                                    AES 256-bit, Opal 2.0

                                                                                                    Sequential Write Speed

                                                                                                    1600MB/s

                                                                                                    Random Write up to Speed

                                                                                                    400000

                                                                                                    Operating Temperature Min

                                                                                                    70°C

                                                                                                    Product Range

                                                                                                    2450 Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.