Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMTFDHBE1T6TDG-1AW4ZABYYCopy
Newark Part No.80AH7423
Product Range7300 MAX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFDHBE1T6TDG-1AW4ZABYYCopy
Newark Part No.80AH7423
Product Range7300 MAX Series
Technical Datasheet
Drive TypeExternal
Form Factor2.5 Inch
InterfacesPCIe, NVMe
Memory Capacity1.6TB
Flash Memory Type3D TLC NAND
Encryption TypeAES 256-bit
Sequential Read Speed3000MB/s
Sequential Write Speed1550MB/s
Random Read up to Speed396000
Random Write up to Speed135000
Supply Voltage Nom-
Product Range7300 MAX Series
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Drive Type
External
Interfaces
PCIe, NVMe
Flash Memory Type
3D TLC NAND
Sequential Read Speed
3000MB/s
Random Read up to Speed
396000
Supply Voltage Nom
-
Operating Temperature Min
0°C
SVHC
No SVHC (17-Jan-2023)
Form Factor
2.5 Inch
Memory Capacity
1.6TB
Encryption Type
AES 256-bit
Sequential Write Speed
1550MB/s
Random Write up to Speed
135000
Product Range
7300 MAX Series
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
