Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMTFDHBA512TCK-1AS1AABGA
Newark Part No.80AH7407
Product Range2200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFDHBA512TCK-1AS1AABGA
Newark Part No.80AH7407
Product Range2200 Series
Technical Datasheet
Drive TypeInternal
Form FactorM.2 2280
InterfacesPCI Express 3.0 (x4), NVMe
Memory Capacity512GB
Flash Memory TypeTLC NAND
Encryption TypeAES 256-bit
Sequential Read Speed3000MB/s
Sequential Write Speed1600MB/s
Random Read up to Speed240000
Random Write up to Speed210000
Supply Voltage Nom-
Operating Temperature Min-
Operating Temperature Max-
Product Range2200 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Drive Type
Internal
Interfaces
PCI Express 3.0 (x4), NVMe
Flash Memory Type
TLC NAND
Sequential Read Speed
3000MB/s
Random Read up to Speed
240000
Supply Voltage Nom
-
Operating Temperature Max
-
SVHC
No SVHC (17-Jan-2023)
Form Factor
M.2 2280
Memory Capacity
512GB
Encryption Type
AES 256-bit
Sequential Write Speed
1600MB/s
Random Write up to Speed
210000
Operating Temperature Min
-
Product Range
2200 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate