Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMTFDDAV240TGC-1BC1ZABYY
Newark Part No.48AK5373
Product Range5400 BOOT Series
Your Part Number
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $159.150 |
Price for:Each
Minimum: 1
Multiple: 1
$159.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFDDAV240TGC-1BC1ZABYY
Newark Part No.48AK5373
Product Range5400 BOOT Series
Technical Datasheet
Drive TypeInternal
Form FactorM.2 2280
InterfacesSATA 6 Gb/s
Memory Capacity240GB
Flash Memory Type3D TLC NAND
Encryption TypeNon-Encrypted
Sequential Read Speed540MB/s
Sequential Write Speed290MB/s
Random Read up to (IOPS)62k
Random Write up to (IOPS)12k
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range5400 BOOT Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s
Flash Memory Type
3D TLC NAND
Sequential Read Speed
540MB/s
Random Read up to (IOPS)
62k
Supply Voltage Nom
-
Operating Temperature Max
70°C
SVHC
No SVHC (17-Dec-2015)
Form Factor
M.2 2280
Memory Capacity
240GB
Encryption Type
Non-Encrypted
Sequential Write Speed
290MB/s
Random Write up to (IOPS)
12k
Operating Temperature Min
0°C
Product Range
5400 BOOT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate