
| Quantity | Price |
|---|---|
| 1+ | $3,178.910 |
Product Information
Product Overview
MTFDDAK960TGB-1BC1ZABYY is a MAX Micron 5400 SATA SSD, the world’s first 176-layer data center SATA SSD, built on the stable and proven architectural foundation of Micron’s SATA experience delivered over 11 generations. It gives customers the best of both worlds — the latest NAND combined with proven capability. Building SATA based servers with the industry’s most advanced data center SATA SSD simplifies the transition to flash-based storage with stability, simplicity and performance. Because the Micron 5400 SSD offers the industry’s broadest portfolio of data center SATA SSDs, it gives you more options so that you can get more out of every SATA socket in your servers. The Micron 5400 offers reliability (MTTF) and endurance ratings that are 50% higher than the other leading data centerSATA SSDs — all backed by Micron’s standard 5-year data center SSD warranty.
- 960GB drive capacity
- 2.5inch, 7mm drive form factor
- Non-SED security features
- Easy to qualify
- More usable life and fewer field failures
- Get more out of SATA in your servers
- Qualify quickly and easily
- Realize extended usable life and fewer field failures
- Micron 176-layer 3D TLC NAND, SATA (6Gb/s) interface
- 3 million device hours MTTF
Technical Specifications
External
SATA 6 Gb/s
3D TLC NAND
540MB/s
95000
-
70°C
No SVHC (17-Jan-2023)
2.5 Inch, 7 mm
960GB
Non-Encrypted
520MB/s
65000
0°C
5400 MAX Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
