Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMTFDDAK960TGA-1BC1ZABYY
Newark Part No.48AK5364
Product Range5400 PRO Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $812.92 |
| 5+ | $800.08 |
| 10+ | $787.63 |
Price for:Each
Minimum: 1
Multiple: 1
$812.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFDDAK960TGA-1BC1ZABYY
Newark Part No.48AK5364
Product Range5400 PRO Series
Technical Datasheet
Drive TypeExternal
Form Factor2.5 Inch, 7 mm
InterfacesSATA 6 Gb/s
Memory Capacity960GB
Flash Memory Type3D TLC NAND
Encryption TypeNon-Encrypted
Sequential Read Speed540MB/s
Sequential Write Speed520MB/s
Random Read up to (IOPS)95k
Random Write up to (IOPS)33k
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range5400 PRO Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
MTFDDAK960TGA-1BC1ZABYY is a 5400 PRO series SATA NAND flash SSD.
- Three performance/endurance levels, BOOT, PRO, MAX
- ATA modes supported, PIO mode 3, 4, multiword DMA mode 0, 1, 2, ultra DMA mode 0, 1, 2, 3, 4, 5, 6
- 512byte sector size support, ATA-8 ACS-4 command set compliant
- Security erase command set: fast and secure erase
- Self-monitoring, analysis, and reporting technology (SMART) command set
- Secure field-upgradeable firmware with digitally signed firmware image
- 2.5-inch (7mm) drive form factor
- 960GB drive capacity
- 512Gb NAND flash component
- Commercial operating temperature range from 0°C to +70°C
Technical Specifications
Drive Type
External
Interfaces
SATA 6 Gb/s
Flash Memory Type
3D TLC NAND
Sequential Read Speed
540MB/s
Random Read up to (IOPS)
95k
Supply Voltage Nom
-
Operating Temperature Max
70°C
SVHC
No SVHC (17-Jan-2023)
Form Factor
2.5 Inch, 7 mm
Memory Capacity
960GB
Encryption Type
Non-Encrypted
Sequential Write Speed
520MB/s
Random Write up to (IOPS)
33k
Operating Temperature Min
0°C
Product Range
5400 PRO Series
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate