Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMTFDDAK240TDT-1AW1ZABYY
Newark Part No.80AH7236
Product Range5300 MAX Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFDDAK240TDT-1AW1ZABYY
Newark Part No.80AH7236
Product Range5300 MAX Series
Technical Datasheet
Drive TypeInternal
Form Factor2.5 Inch
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity240GB
Flash Memory Type3D TLC NAND
Encryption TypeAES 256-bit
Random Read up to (IOPS)82k
Sequential Read Speed540MB/s
Random Write up to (IOPS)82k
Sequential Write Speed380MB/s
Supply Voltage Nom5V
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range5300 MAX Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
3D TLC NAND
Random Read up to (IOPS)
82k
Random Write up to (IOPS)
82k
Supply Voltage Nom
5V
Operating Temperature Max
70°C
SVHC
No SVHC (08-Jul-2021)
Form Factor
2.5 Inch
Memory Capacity
240GB
Encryption Type
AES 256-bit
Sequential Read Speed
540MB/s
Sequential Write Speed
380MB/s
Operating Temperature Min
0°C
Product Range
5300 MAX Series
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate