New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Memory
                                                                                                    4. FLASH
                                                                                                    Print Page

                                                                                                    MTFC64GBCAQTC-WT

                                                                                                    Flash Memory, eMMC NAND, 512 Gbit, 64G x 8bit, LFBGA, 153 Pins

                                                                                                    MICRON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICRON MTFC64GBCAQTC-WT
                                                                                                    MICRON MTFC64GBCAQTC-WT
                                                                                                    MICRON MTFC64GBCAQTC-WT
                                                                                                    ManufacturerMICRON
                                                                                                    Manufacturer Part NoMTFC64GBCAQTC-WT
                                                                                                    Newark Part No.67AK2437
                                                                                                    Product Range3.3V eMMC NAND Flash Memories
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 23 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$134.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $134.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MICRON
                                                                                                    ManufacturerMICRON
                                                                                                    Manufacturer Part NoMTFC64GBCAQTC-WT
                                                                                                    Newark Part No.67AK2437
                                                                                                    Product Range3.3V eMMC NAND Flash Memories
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Flash Memory TypeeMMC NAND
                                                                                                    Memory Density512Gbit
                                                                                                    Memory Size512Gbit
                                                                                                    Flash Memory Configuration64G x 8bit
                                                                                                    Memory Configuration64G x 8bit
                                                                                                    Interfaces-
                                                                                                    IC Interface Type-
                                                                                                    IC Case / PackageLFBGA
                                                                                                    Memory Case StyleLFBGA
                                                                                                    No. of Pins153Pins
                                                                                                    Clock Frequency200MHz
                                                                                                    Clock Frequency Max200MHz
                                                                                                    Access Time-
                                                                                                    Supply Voltage Min2.7V
                                                                                                    Supply Voltage Max3.6V
                                                                                                    Supply Voltage Nom-
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min-25°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range3.3V eMMC NAND Flash Memories
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Technical Specifications

                                                                                                    Flash Memory Type

                                                                                                    eMMC NAND

                                                                                                    Memory Size

                                                                                                    512Gbit

                                                                                                    Memory Configuration

                                                                                                    64G x 8bit

                                                                                                    IC Interface Type

                                                                                                    -

                                                                                                    Memory Case Style

                                                                                                    LFBGA

                                                                                                    Clock Frequency

                                                                                                    200MHz

                                                                                                    Access Time

                                                                                                    -

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Memory Density

                                                                                                    512Gbit

                                                                                                    Flash Memory Configuration

                                                                                                    64G x 8bit

                                                                                                    Interfaces

                                                                                                    -

                                                                                                    IC Case / Package

                                                                                                    LFBGA

                                                                                                    No. of Pins

                                                                                                    153Pins

                                                                                                    Clock Frequency Max

                                                                                                    200MHz

                                                                                                    Supply Voltage Min

                                                                                                    2.7V

                                                                                                    Supply Voltage Nom

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -25°C

                                                                                                    Product Range

                                                                                                    3.3V eMMC NAND Flash Memories

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.