Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMTFC64GBCAQTC-IT
Newark Part No.67AK2436
Product Range3.3V eMMC NAND Flash Memories
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 250+ | $44.000 |
Price for:Each
Minimum: 1520
Multiple: 1520
$66,880.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFC64GBCAQTC-IT
Newark Part No.67AK2436
Product Range3.3V eMMC NAND Flash Memories
Technical Datasheet
Flash Memory TypeeMMC NAND
Memory Density512Gbit
Memory Size512Gbit
Memory Configuration64G x 8bit
Flash Memory Configuration64G x 8bit
Interfaces-
IC Interface Type-
IC Case / PackageLFBGA
Memory Case StyleLFBGA
No. of Pins153Pins
Clock Frequency Max200MHz
Clock Frequency200MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max95°C
Product Range3.3V eMMC NAND Flash Memories
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Flash Memory Type
eMMC NAND
Memory Size
512Gbit
Flash Memory Configuration
64G x 8bit
IC Interface Type
-
Memory Case Style
LFBGA
Clock Frequency Max
200MHz
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
95°C
MSL
MSL 3 - 168 hours
Memory Density
512Gbit
Memory Configuration
64G x 8bit
Interfaces
-
IC Case / Package
LFBGA
No. of Pins
153Pins
Clock Frequency
200MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Product Range
3.3V eMMC NAND Flash Memories
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate