Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMTFC64GASAONS-AAT
Newark Part No.80AH7167
Product Range3.3V UFS NAND Flash Memories
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
| Quantity | Price |
|---|---|
| 100+ | $36.230 |
Price for:Each
Minimum: 1520
Multiple: 1520
$55,069.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFC64GASAONS-AAT
Newark Part No.80AH7167
Product Range3.3V UFS NAND Flash Memories
Technical Datasheet
Flash Memory TypeUFS NAND
Memory Size512Gbit
Memory Density512Gbit
Flash Memory Configuration64G x 8bit
Memory Configuration64G x 8bit
IC Interface TypeParallel
InterfacesParallel
Memory Case StyleTFBGA
IC Case / PackageTFBGA
No. of Pins153Pins
Clock Frequency Max1.066GHz
Clock Frequency1.066GHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Supply Voltage Nom-
Operating Temperature Max105°C
IC MountingSurface Mount
Product Range3.3V UFS NAND Flash Memories
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Flash Memory Type
UFS NAND
Memory Density
512Gbit
Memory Configuration
64G x 8bit
Interfaces
Parallel
IC Case / Package
TFBGA
Clock Frequency Max
1.066GHz
Access Time
-
Supply Voltage Max
3.6V
Supply Voltage Nom
-
IC Mounting
Surface Mount
SVHC
No SVHC (17-Jan-2023)
Memory Size
512Gbit
Flash Memory Configuration
64G x 8bit
IC Interface Type
Parallel
Memory Case Style
TFBGA
No. of Pins
153Pins
Clock Frequency
1.066GHz
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
Operating Temperature Max
105°C
Product Range
3.3V UFS NAND Flash Memories
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate