Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMTFC64GAPALNA-AAT
Newark Part No.80AH7164
Product Range3.3V eMMC NAND Flash Memories
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFC64GAPALNA-AAT
Newark Part No.80AH7164
Product Range3.3V eMMC NAND Flash Memories
Technical Datasheet
Flash Memory TypeeMMC NAND
Memory Size512Gbit
Memory Density512Gbit
Flash Memory Configuration64G x 8bit
Memory Configuration64G x 8bit
InterfacesParallel
IC Interface TypeParallel
Memory Case StyleTBGA
IC Case / PackageTBGA
No. of Pins100Pins
Clock Frequency200MHz
Clock Frequency Max200MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Max105°C
Product Range3.3V eMMC NAND Flash Memories
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Flash Memory Type
eMMC NAND
Memory Density
512Gbit
Memory Configuration
64G x 8bit
IC Interface Type
Parallel
IC Case / Package
TBGA
Clock Frequency
200MHz
Access Time
-
Supply Voltage Max
3.6V
Supply Voltage Nom
-
Operating Temperature Max
105°C
SVHC
No SVHC (17-Jan-2023)
Memory Size
512Gbit
Flash Memory Configuration
64G x 8bit
Interfaces
Parallel
Memory Case Style
TBGA
No. of Pins
100Pins
Clock Frequency Max
200MHz
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Product Range
3.3V eMMC NAND Flash Memories
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate