Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMTFC4GLWDM-4M AAT A
Newark Part No.80AH7145
Product Range3.3V eMMC NAND Flash Memories
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFC4GLWDM-4M AAT A
Newark Part No.80AH7145
Product Range3.3V eMMC NAND Flash Memories
Technical Datasheet
Flash Memory TypeeMMC NAND
Memory Size4GB
Memory Density4GB
Flash Memory Configuration-
Memory Configuration-
IC Interface TypeParallel
InterfacesParallel
IC Case / PackageTFBGA
Memory Case StyleTFBGA
No. of Pins153Pins
Clock Frequency Max52MHz
Clock Frequency52MHz
Access Time-
Supply Voltage Min1.65V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range3.3V eMMC NAND Flash Memories
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Flash Memory Type
eMMC NAND
Memory Density
4GB
Memory Configuration
-
Interfaces
Parallel
Memory Case Style
TFBGA
Clock Frequency Max
52MHz
Access Time
-
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
SVHC
No SVHC (08-Jul-2021)
Memory Size
4GB
Flash Memory Configuration
-
IC Interface Type
Parallel
IC Case / Package
TFBGA
No. of Pins
153Pins
Clock Frequency
52MHz
Supply Voltage Min
1.65V
Operating Temperature Min
-40°C
Product Range
3.3V eMMC NAND Flash Memories
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate