| Quantity | Price |
|---|---|
| 100+ | $60.160 |
Product Information
Product Overview
MTFC256GAVATTC-AAT is a UFS memory. The universal flash storage (UFS) is a communication and mass data storage device that includes an M-PHY interface, one or more NAND Flash components, and a controller on an advanced 6-signal bus, which is compliant with the UFS system specification. Its cost per bit, small package sizes, and high reliability make it an ideal choice for automotive applications, including information and entertainment, navigation tools, advanced driving assistance systems, and a variety of other industrial and portable products. The nonvolatile UFS draws no power to maintain stored data, delivers high performance across a wide range of operating temperatures, and resists shock and vibration disruption.
- Universal flash storage (UFS) controller and NAND flash
- VCC: 2.4 to 2.7V, VCCQ: 1.14 to 1.26V
- Production state awareness, HPB, REFRESH operation
- Automotive-grade: AEC-Q104, PPAP, retention AEC-Q100-005 compliant
- 256GB density
- Supply power-up timing for 3.3V is 35ms maximum
- 19.2MHz frequency, -140dBc/Hz noise floor density
- 150ppm maximum frequency error, -66dBc phase noise
- 153-ball JEDEC-5VSS LFBGA package
- Operating temperature range from -40°C to +105°C
Technical Specifications
UFS NAND
256Gbit
256G x 8bit
Parallel
LFBGA
-
-
2.7V
Surface Mount
105°C
No SVHC (17-Jan-2023)
256GB
-
Parallel
LFBGA
153Pins
38.4MHz
2.4V
-
-40°C
2.5V UFS NAND Flash Memories
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate