Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMTFC256GARATEK-WT
Newark Part No.80AH7111
Product Range2.5V UFS NAND Flash Memories
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFC256GARATEK-WT
Newark Part No.80AH7111
Product Range2.5V UFS NAND Flash Memories
Technical Datasheet
Flash Memory TypeUFS NAND
Memory Density256GB
Memory Size256GB
Memory Configuration-
Flash Memory Configuration-
IC Interface Type-
Interfaces-
IC Case / PackageFBGA
Memory Case StyleFBGA
No. of Pins153Pins
Clock Frequency-
Clock Frequency Max-
Access Time-
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range2.5V UFS NAND Flash Memories
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Flash Memory Type
UFS NAND
Memory Size
256GB
Flash Memory Configuration
-
Interfaces
-
Memory Case Style
FBGA
Clock Frequency
-
Access Time
-
Supply Voltage Max
-
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Memory Density
256GB
Memory Configuration
-
IC Interface Type
-
IC Case / Package
FBGA
No. of Pins
153Pins
Clock Frequency Max
-
Supply Voltage Min
-
Operating Temperature Min
-25°C
Product Range
2.5V UFS NAND Flash Memories
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate