Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMTFC128GBCAQTC-ITCopy
Newark Part No.67AK2419
Product Range3.3V eMMC NAND Flash Memories
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $237.970 |
Price for:Each
Minimum: 1
Multiple: 1
$237.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFC128GBCAQTC-ITCopy
Newark Part No.67AK2419
Product Range3.3V eMMC NAND Flash Memories
Technical Datasheet
Flash Memory TypeeMMC NAND
Memory Size1024Gbit
Memory Density128GB
Flash Memory Configuration128G x 8bit
Memory Configuration128G x 8bit
IC Interface Type-
InterfacesParallel
Memory Case StyleLFBGA
IC Case / PackageLFBGA
No. of Pins153Pins
Clock Frequency200MHz
Clock Frequency Max200MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max95°C
Product Range3.3V eMMC NAND Flash Memories
SVHCNo SVHC (17-Jan-2023)
Product Overview
MTFC128GBCAQTC-IT is an e.MMC memory.
- MultiMediaCard (MMC) controller and NAND flash
- JEDEC/MMC standard version 5.1-compliant (JEDEC Standard No. JESD84-B51)
- VCC: 2.7 to 3.6V, VCCQ: 1.70 to 1.95V; 2.7 to 3.6V
- Advanced 12-signal interface, ×1, ×4, and ×8 I/Os, selectable by host
- Replay-protected memory block, hardware reset signal, multiple partitions with enhanced attribute
- Multiple partitions with ultra endurance attribute, permanent and power-on write protection
- High-priority interrupt (HPI), data strobe pin, field firmware update (FFU)
- ECC and block management implemented, enhanced strobe, extended reflow capability
- 128GB density, 153-ball LFBGA
- Operating temperature range from -40°C to +95°C
Technical Specifications
Flash Memory Type
eMMC NAND
Memory Density
128GB
Memory Configuration
128G x 8bit
Interfaces
Parallel
IC Case / Package
LFBGA
Clock Frequency
200MHz
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
95°C
MSL
MSL 3 - 168 hours
Memory Size
1024Gbit
Flash Memory Configuration
128G x 8bit
IC Interface Type
-
Memory Case Style
LFBGA
No. of Pins
153Pins
Clock Frequency Max
200MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Product Range
3.3V eMMC NAND Flash Memories
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
