Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMTA8ATF2G64HZ-3G2F1Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.67AJ1353
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2,066.110 |
Price for:Each
Minimum: 1
Multiple: 1
$2,066.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTA8ATF2G64HZ-3G2F1Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.67AJ1353
Technical Datasheet
Memory Density16GB
Memory Speed3.2GHz
Module MemoryPC4-3200
Module Form Factor260-Pin DDR4 SDRAM SO-DIMM
Memory ApplicationNotebook SODIMM
Memory Configuration2G x 64bit
Supply Voltage Min-
Supply Voltage Max-
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
MTA8ATF2G64HZ-3G2F1 is a 16GB (x64, SR) DDR4 SDRAM SODIMM module.
- 16GB module density, 2 Gig x 64 configuration, 25.6GB/s module bandwidth
- 0.625ns/3200MT/s memory clock/data rate, 22-22-22 clock cycles (CL-nRCD-nRP)
- Fast data transfer rates: PC4-2666, PC4-3200
- Data bus inversion (DBI) for data bus, single-rank
- On-board I²C serial presence-detect (SPD) EEPROM
- Frequency/CAS latency - 0.625ns at CL = 22 (DDR4-3200)
- 16 internal banks (4 groups of 4 banks each)
- 1K A[9:0] column address, CS0-n module rank address
- 260-pin DIMM package, commercial operating temperature range from 0 to 95°C
Technical Specifications
Memory Density
16GB
Module Memory
PC4-3200
Memory Application
Notebook SODIMM
Supply Voltage Min
-
Supply Voltage Nom
-
Operating Temperature Max
95°C
SVHC
No SVHC (17-Jan-2023)
Memory Speed
3.2GHz
Module Form Factor
260-Pin DDR4 SDRAM SO-DIMM
Memory Configuration
2G x 64bit
Supply Voltage Max
-
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
