Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMT8KTF51264AZ-1G9P1
Newark Part No.80AH8516
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Product Information
ManufacturerMICRON
Manufacturer Part NoMT8KTF51264AZ-1G9P1
Newark Part No.80AH8516
Technical Datasheet
Memory Density4GB
Memory Speed1.866GHz
Module MemoryPC3-14900
Module Form Factor240-Pin DDR3L SDRAM UDIMM
Memory ApplicationDesktop UDIMM
Memory Configuration512M x 64bit
Supply Voltage Min1.283V
Supply Voltage Max1.45V
Supply Voltage Nom1.35V
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Memory Density
4GB
Module Memory
PC3-14900
Memory Application
Desktop UDIMM
Supply Voltage Min
1.283V
Supply Voltage Nom
1.35V
Operating Temperature Max
70°C
SVHC
No SVHC (17-Jan-2023)
Memory Speed
1.866GHz
Module Form Factor
240-Pin DDR3L SDRAM UDIMM
Memory Configuration
512M x 64bit
Supply Voltage Max
1.45V
Operating Temperature Min
0°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:4A994
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate