Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMT62F768M64D4EK-026RFWT:CCopy
Newark Part No.12AM1325
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
| Quantity | Price |
|---|---|
| 1+ | $483.700 |
Price for:Each
Minimum: 1
Multiple: 1
$483.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT62F768M64D4EK-026RFWT:CCopy
Newark Part No.12AM1325
Technical Datasheet
DRAM TypeMobile LPDDR5/LPDDR5X SDRAM
Memory Density48Gbit
Memory Configuration768M x 64bit
Clock Frequency Max4.266GHz
IC Case / PackageTFBGA
No. of Pins441Pins
Supply Voltage Nom1.8V
IC MountingSurface Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
DRAM Type
Mobile LPDDR5/LPDDR5X SDRAM
Memory Configuration
768M x 64bit
IC Case / Package
TFBGA
Supply Voltage Nom
1.8V
Operating Temperature Min
-25°C
Product Range
-
Memory Density
48Gbit
Clock Frequency Max
4.266GHz
No. of Pins
441Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
