Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT62F2G64D8EK-023 WT:BCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.25AK8018
Your Part Number
22 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $187.550 |
Price for:Each
Minimum: 1
Multiple: 1
$187.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT62F2G64D8EK-023 WT:BCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.25AK8018
Technical Datasheet
DRAM TypeLPDDR5
Memory Density128Gbit
DRAM Density128Gbit
DRAM Memory Configuration2G x 64bit
Memory Configuration2G x 64bit
Clock Frequency-
Clock Frequency Max-
Memory Case StyleFBGA
IC Case / PackageFBGA
No. of Pins-
Supply Voltage Nom-
IC MountingSurface Mount
Access Time-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Y42M mobile LPDDR5 SDRAM
- 17.1GB/s maximum bandwidth per channel, selectable CKR (WCK:CK = 2:1 or 4:1)
- Single x16 channel/die, double-data-rate command/address entry
- Differential data clocks (WCK_t/WCK_c), background ZQ calibration/command-based ZQ calibration
- Partial-array self refresh (PASR) and partial-array auto refresh (PAAR) with segment mask
- I/O type: low-swing single-ended, VSS terminated, VOH-compensated output drive
- Dynamic voltage frequency scaling core, single-ended CK, single-ended WCK and single-ended RDQS
- Operating voltage is 1.05V VDD2/0.5V VDDQ
- 2 Gig x 64 configuration
- 441-ball TFBGA package, -25°C ≤ Tc ≤ +85°C operating temperature
Technical Specifications
DRAM Type
LPDDR5
DRAM Density
128Gbit
Memory Configuration
2G x 64bit
Clock Frequency Max
-
IC Case / Package
FBGA
Supply Voltage Nom
-
Access Time
-
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Memory Density
128Gbit
DRAM Memory Configuration
2G x 64bit
Clock Frequency
-
Memory Case Style
FBGA
No. of Pins
-
IC Mounting
Surface Mount
Operating Temperature Min
-25°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
